What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Pcd USBFTV2PE1G

connector, metal circular, panel recept w/bkshl, plastic gland, usb 2.0 type a, green

$ 112.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd USBFTV2PE1G.

IHS

Datasheet4 pages12 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+27.80%

CAD Models

Download Amphenol Pcd USBFTV2PE1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-05-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol IndustrialMS3102E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102A18-10S
Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-4S(025)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-8-4S(023)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3102A36-5S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol Pcd USBFTV2PE1G provided by its distributors.

connector, metal circular, panel recept w/bkshl, plastic gland, usb 2.0 type a, green
USB Field Industrial USB Connection Systems USB TYPE A PM RECPT W/ BACKSHELL OLIVE
Telecom and Datacom Connector, 1 Contact(s), Female, Straight, Receptacle
Conn USB 2.0 Type A RCP 4 POS Solder ST Flange Mount 4 Terminal 1 Port
USB Connectors USB-A Rcpt w/ Bkshll Sq Flange Olive
Amphenol Socapex USB2.0AMother seat USBConnector, USBFTVseries, panel mount, 1port, USB-A Female termination
USB Field Sq. Flange Recept Backshell green
Squ flange rcp,backshell,fem USB-A,Cd
RS APAC
ADAPTER USB A RCPT TO USB A RCPT
USB ADAPTOR, TYPE A-TYPE A, RCPT, IP68; USB Connector Convert From:USB Type A Receptacle; USB Connector Convert To:USB Type A Receptacle; USB Standard:USB 2.0; IP Rating:IP68; Product Range:-; Contact Material:-; Contact Plating:-; SVHC:Cadmium (15-Jun-2015)

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • USBF TV2PE1G
  • USBFTV2PE1G.