Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Pcd USBFTV22G

connector, metal circular, square flange panel recept, pcb, usb 2.0 type a, olive
$ 47.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd USBFTV22G.

IHS

Datasheet3 pages11 years ago

Newark

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.85%

CAD Models

Download Amphenol Pcd USBFTV22G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol IndustrialMS3102R12-5S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port
Amphenol IndustrialMS3102A12-5S
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, Solder Socket, Threaded, 12S-5
Amphenol IndustrialMS3102R16-12S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port
Amphenol IndustrialMS3102E16-12S
Conn MIL-C-5015 Circular SKT 1 POS Solder ST Box Mount 1 Terminal 1 Port
Amphenol Industrial97-3102A-18-16S
Conn MIL-C-5015 Circular SKT 1 POS Solder ST Box Mount 1 Terminal 1 Port
Amphenol IndustrialMS3102A14S-4S
CONN MIL-DTL-5015 CIRCULAR SKT 1 POS SOLDER CUP ST BOX MOUNT 1 TERMINAL 1 PORT

Descriptions

Descriptions of Amphenol Pcd USBFTV22G provided by its distributors.

connector, metal circular, square flange panel recept, pcb, usb 2.0 type a, olive
USB Field Industrial USB Connection Systems USB TYPE A PM RECPT PCB OLIVE DRAB
Sealed Usb, 2.0 Type A, Receptacle, Ip67; |Amphenol Socapex USBF TV 22 G
Conn USB 2.0 Type A RCP 4 POS Solder ST Flange Mount 4 Terminal 1 Port
USB Field Threaded Square Flange Recept To Solder
Amphenol USB2.0AMother seat USBConnector, USBFTVseries, panel mount, 1port, Printed circuit board termination
Rectangular Connector, Receptacle
CONN RCP USB2.0 TYPEA 4P PNL MNT
SEALED USB, 2.0 TYPE A, RECEPTACLE, IP67; USB Connector Type: USB Type A; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 4 Position; Connector Mounting: Panel Mount; IP Rating: IP67; Product Range: -; Contact Mate

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • USBF TV 22 G
  • USBF TV22G
  • USBFTV22G.