Amphenol Pcd USBFTV21N

USB ADAPTOR, 2.0 TYPE A-TYPE A, IP67; Connector Convert From: USB Type A Receptacle; To: USB
$ 47.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd USBFTV21N.

IHS

Datasheet3 pages12 years ago

Newark

element14

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.35%

CAD Models

Download Amphenol Pcd USBFTV21N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialMS3102E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol PcdRJF21N
Amphenol RJ45 Connector RJF Series, Receptacle, Panel Mount, 8 Pos Single Port, Cat5e
Amphenol IndustrialPT02A-8-4S(025)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-8-4S(023)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonMS3102R20-4P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 4 Contacts, Solder Pin, Threaded

Descriptions

Descriptions of Amphenol Pcd USBFTV21N provided by its distributors.

USB ADAPTOR, 2.0 TYPE A-TYPE A, IP67; Connector Convert From:USB Type A Receptacle; To:USB
connector, metal circular, square flange panel recept, usb 2.0 type a, nickel finish
USB Field Industrial USB Connection Systems USB TYPE A PM RECPT NICKEL
Conn USB 2.0 Type A RCP 4 POS Solder ST Flange Mount 4 Terminal 1 Port
Amphenol Socapex USB2.0AMother seat USBConnector, USBFTVseries, panel mount, 1port, USB-A Female termination
USB Connectors USB-A Receptacle Sq Flange Nickel
SQUARE FLANGE RECEPTACLE USBF leadfree
Rectangular Connector, Receptacle
USB ADAPTER, USB TYPE A RECEPTACLE;
ADAPTER USB A RCPT TO USB A RCPT
RJ FIELD USB THREADED SQUARE F

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • USBF TV 21 N
  • USBF TV21N
  • USBFTV21N.