Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Pcd USBBF7

cable assembly, plastic circular usb-b jam nut receptacle w/cord to 5-pin connect
$ 19.136
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd USBBF7.

Newark

Datasheet72 pages14 years ago

RS (Formerly Allied Electronics)

Arrow Electronics

Mouser

Inventory History

3 month trend:
+34.50%

Descriptions

Descriptions of Amphenol Pcd USBBF7 provided by its distributors.

cable assembly, plastic circular usb-b jam nut receptacle w/cord to 5-pin connect
Cable Assembly Cord Set 0.05m 24AWG/28AWG USB to IDC Connector 5 to 5 POS M-F
USB Cable, USB 2.0 Sealed B Receptacle, USB to UART Converter, 50mm Length
USB Field Industrial USB Connection Systems USB TYPE B FEM REC W/CORD TO 5 PIN CONN
Amphenol USB2.0BMale plug to female socket USBConnector, USB Access Pointseries, fasten the screw nut, 1port, Pre-wired terminations
Adapter, Usb B Rcpt-5P Plug, 1.96"; Connector Type A:usb B Receptacle; Connector Type B:wire To Board 5 Position Plug; Cable Length - Imperial:1.96"; Cable Length - Metric:50Mm; Jacket Color:-; Product Range:-; Gender:jack Rohs Compliant: No

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB B F 7
  • USBBF7.