Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Pcd USBAPSCC7205A

Usb Cable, 2.0 Type A Rcpt- Plug, 0.5M; |Amphenol Socapex USBAPSCC7205A
$ 23.2

Price and Stock

Inventory History

3 month trend:
-86.29%

Descriptions

Descriptions of Amphenol Pcd USBAPSCC7205A provided by its distributors.

Usb Cable, 2.0 Type A Rcpt- Plug, 0.5M; |Amphenol Socapex USBAPSCC7205A
Amphenol USB-A Field Series, Type A USB Connector, Cable Mount Socket
Cable Assembly USB 0.5m USB Type A to USB Type A PL-PL
Amphenol USB2.0AFemale socket to male socket USBConnector, USB Access Pointseries, fasten the screw nut, 1port, cable_termination
USB CABLE, 2.0, TYP A PLUG-A RCPT, 19.7"; Connector to Connector: Type A Plug to Type A Receptacle; Cable Length - Metric: 500mm; Cable Length - Imperial: 19.7"; USB Standard: USB 2.0; Jacket Color: -; Elect

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • USBAPSCC7205A.