Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Pcd USB3FTV6G

USB Connector, 4 Contact(s), Wire Terminal, Locking, Plug
$ 100.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd USB3FTV6G.

Newark

Datasheet11 pages12 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-03-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol IndustrialMS3106A18-4P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 4 Contacts, Solder Pin, Threaded, 18-4
AmphenolPT06A-12-4P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol Industrial97-3106A-18-4P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
AmphenolMS3106A20-4P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 4 Contacts, Solder Pin, Threaded, 20-4
Amphenol IndustrialMS3116F8-4P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 4 Contacts, Solder Pin, Bayonet, 8-4
Amphenol IndustrialPT06E-8-4P(SR)
connector, metal circular, str plug w/cable clamp, size 8, 4 #20 solder pin contact

Descriptions

Descriptions of Amphenol Pcd USB3FTV6G provided by its distributors.

USB Connector, 4 Contact(s), Wire Terminal, Locking, Plug
USB 3.0 USB 3.0 (USB 3.1Gen 1Superspeed) USB3F TV RoHS Compliant USB-A (USB TYPE-A) Connector -40C~85C
CONN USB 3.0 TYPE-A PL 9-POS ST CABLE-MNT
USB CONN, 3.0 TYPE A, PLUG, 9POS;
USB Connection System for Harsh Environment
SEALED USB, 3.0 TYPE A, PLUG, IP68
USB3 FIELD PLUG, OLIVE DRAB CADMIUM FINISH
USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) 1 9 plug wire mounting,free hanging,Through hole mounting 71mm(Length)

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB3FTV6G.