Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Pcd SJS816100

Quick Disconnect Circular Connectors PLUG SZ 16; RED TRIPLE SPLICE
$ 17.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd SJS816100.

Farnell

Datasheet8 pages11 years ago

Newark

element14 APAC

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-58.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Souriau Circular Connector Receptacle, UTS Series, 3 Pos, Cable Mount, Crimp, IP68, IP69K
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Souriau circular connector socket, UTSseries, 3Core, Cable installation, Crimping, IP68,IP69K
ITT / Cannon120-1808-000
ITT CANNON 1201808000 Circular Connector Housing, Sure-Seal Series, Plug, 3 Ways, Cable Mount
Amphenol Industrial97-4106A-14S-1P
Conn MIL-C-5015 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Amphenol Industrial75-68611-3P
Conn MIL-DTL-5015 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Amphenol Pcd SJS816100 provided by its distributors.

Quick Disconnect Circular Connectors PLUG SZ 16; RED TRIPLE SPLICE
CIRCULAR INDUSTRIAL & MIL SPEC;
Connector Circular In-Line Junction Splices
Amphenol Fci |Amphenol Communications Solutions SJS816100
Circular Connector, 3 Contacts
3 POLE CABLE MOUNT CONNECTOR PLUG, FEMALE CONTACTS
Detent Lock,Plug Housing 3pin Polyamide (PA66),Nylon 6/6 13A red wire mounting,free hanging,Through hole mounting
CONN PLUG HSG FMALE 3POS INLINE
CIRCULAR CONNECTOR PLUG SIZE 16 3POS, IN LINE; Connector Type:Circular Industrial; Series:Luminus; Gender:Plug; Contact Gender:Socket; Connector Mounting:In-Line; No. of Contacts:3; Contact Size:16; Connector Type:Circular

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS