Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Pcd SJS716200

Circular Connector, Cable Mount Receptacle, 1 Contacts, Nylon 6.6 (Polyamide 6.6) Body

$ 13.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd SJS716200.

IHS

Datasheet8 pages11 years ago

element14 APAC

Farnell

JRH Electronics

Mouser

Inventory History

3 month trend:
+12.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol Industrial97-3101A-20-27SW
Conn MIL-C-5015 Circular SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port
Amphenol Industrial97-3101A-16-11P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol Industrial97-3101A-16-11S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialMS3101A14S-4S
CONN MIL-DTL-5015 CIRCULAR SKT 1 POS SOLDER ST CABLE MOUNT 1 TERMINAL 1 PORT
AmphenolATHD-1RP-8
Combination Line Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
Amphenol IndustrialATHD-1RP-12 (16)
Combination Line Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol Pcd SJS716200 provided by its distributors.

Circular Connector, Cable Mount Receptacle, 1 Contacts, Nylon 6.6 (Polyamide 6.6) Body
Quick Disconnect Circular Connectors RCPT SZ 16; BLUE SINGLE SPLICE
Conn In-Line Junction PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Single contact In-Line Junction, receptacle 1x16 AWG
Detent Lock,Receptacle Housing 1pin Polyamide (PA66),Nylon 6/6 13A Blue wire mounting,free hanging,Through hole mounting
cir con rcpt sz 16 1pos inline
RECEPTACLE, SIZE 16, BLUE, 1 WAY
1-PIN, SIZE 16 RECEPTACLE, INLIN
1 POS IN-LINE JUNCTION SIZE 16
CIRCULAR CONN RCPT SIZE 16 1POS, IN LINE; Connector Type:Circular; Series:Luminus; Gender:Receptacle; Connector Mounting:In-Line; No. of Contacts:1; Connector Type:Circular; Contact Gender:Pin; Contact Size:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS