Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Pcd RJFTVX6MN

Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat5e, IP68, Cable Mount

$ 106.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFTVX6MN.

IHS

Datasheet156 pages11 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-12-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ITT / CannonCA3106ER20-7S
Conn MIL-C-5015 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
ITT / CannonCA3106E18-8PF80
Conn MIL-C-5015 Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
ITT / CannonCA3106ER18-8S
Conn MIL-C-5015 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol Industrial97-3106A-18-8P
Conn MIL-C-5015 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol Industrial97-3106A-20-7P
Conn MIL-C-5015 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
AmphenolMS3106A18-8P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 8 Contacts, Solder Pin, Threaded, 18-8

Descriptions

Descriptions of Amphenol Pcd RJFTVX6MN provided by its distributors.

Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat5e, IP68, Cable Mount
Sealed Ethernet Conn, Rj45, Plug, 8Pos; |Amphenol Socapex RJFTVX6MN
ATEX ZONE 2 THREADED PLUG WITH METAL GLAND NICKEL PLATED, RJF TVX SERIES
RJ FIELD ETHERNET CONN, PLUG, 8WAY CABLE - More Details
Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port
RJF TV Field Threaded Plug Atex Zone 2 W/Metal Gla
Amphenol RJ45interface RJFTVXseries, Male plugRJ45 Connector, Cable installation type, 8road single entrance
RJ45 Modular Connector, CAT6, Jack
SEALED ETHERNET CONN, RJ45, PLUG, 8POS; Modular Connector Type: RJ45 Plug; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5e; IP Rating: IP68; Connector Mounting: Cable Mo

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJFTVX6MN.