Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Pcd RJFTV72G00

RJ Field Industrial Ethernet Connection Systems RJFTV JAM NUT RECPT SOLDER, OLIVE
$ 58.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFTV72G00.

IHS

Datasheet156 pages11 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-18.46%

CAD Models

Download Amphenol Pcd RJFTV72G00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

AmphenolPT02A-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-10S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-6S
6 Pos Circular Connector, 7.5A, 600V, Solder, Female, MIL-DTL-26482
AmphenolMS3102R22-2S
Conn MIL-DTL-5015 Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102R14S-5P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port

Descriptions

Descriptions of Amphenol Pcd RJFTV72G00 provided by its distributors.

RJ Field Industrial Ethernet Connection Systems RJFTV JAM NUT RECPT SOLDER, OLIVE
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, Panel Mount
Through-hole 8p8c(RJ45,Ethernet) 1 IP67 panel mount 46.02mm(Length)
RJF TV Field Threaded Jam Nut Recept W/PCB 8 Tined Holes Green
Conn RJ-45 RCP 8 POS ST Jam Nut 8 Terminal 1 Port Cat 5e
Rectangular Connector, Receptacle
CONN JAM NUT RCPT-W/PCB 8HOLES
RJ FIELD THREADED JAM NUT RECE
Modular Connector Type:rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions / Loaded Contacts (Per Port):8P8C; Lan Category:cat5E; Ip Rating:-; Connector Mounting:panel Mount; Connector Orientation:vertical; Leds:without Led Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJFTV72G00.
  • RJFTV72G00..