Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Pcd RJFTV6MZN

RJF TV Field Threaded Plug W/Metal Gland Black Zinc Nickel
$ 76.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJFTV6MZN.

IHS

Datasheet32 pages12 years ago

Newark

Inventory History

3 month trend:
-17.81%

CAD Models

Download Amphenol Pcd RJFTV6MZN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-07-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialMS3116F14-19S
Conn MIL-C-26482 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialPT06E-16-26S(SR)
connector, metal circular, str plug w/cable clamp, size 16, 26#20 solder socket cont
Amphenol IndustrialMS3116E14-19S
Conn MIL-C-26482 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialPT06E-12-10S(SR)
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A-14-19S
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of Amphenol Pcd RJFTV6MZN provided by its distributors.

RJF TV Field Threaded Plug W/Metal Gland Black Zinc Nickel
Amphenol Ethernet connectors, Male plugRJ45 Connector, Push-pull type, 8road single entrance, Cat5e
RJF TV6 CAT6 Ethernet Connector Plug RJ45 with Metal Gland Aluminum Shell Black Zinc Nickel Plating
Rectangular Connector, 8 Contact(s), Male, Plug
PLUG WITH METAL GLAND BLACK ZINI PLATED ALUMINIUM
RJF PLG W/ METAL GLAND BLK ZNN METALLIC PG GLAND
CONNECTOR MOD HOUSING RJ45 UNSHIELDED
RJ45 CONN, PLUG, 8P8C, 1PORT, CABLE;
RJ Connector Type = RJ45 / Gender = Plug / Positions = 8 / Contacts = 8 / LAN Category = CAT6 / Mounting Type = Panel Mount / Orientation = Straight / Ports = 1 / Magnetics = No / IP Rating = IP68 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS