Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Pcd RJF6B

Amphenol RJ Outdoor Connector RJFseriesRJ45 Connector single port, Cat5e
$ 37.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Pcd RJF6B.

IHS

Datasheet9 pages12 years ago

Newark

RS (Formerly Allied Electronics)

ODG (Origin Data Global)

Mouser

Inventory History

3 month trend:
-11.57%

CAD Models

Download Amphenol Pcd RJF6B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolPT06A-12-4P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06A-12-4P(SR)
MIL Series Connector, 32 Contact(s), Aluminium Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06A-8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06E-8-4P(SR)
connector, metal circular, str plug w/cable clamp, size 8, 4 #20 solder pin contact
Amphenol IndustrialMS3116E8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06A-8-4P(SR)
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Amphenol Pcd RJF6B provided by its distributors.

Amphenol RJ Outdoor Connector RJFseriesRJ45 Connector single port, Cat5e
CONNECTOR METAL CIRCULAR STR PLUG BAYONET COUPLING RJ45 ETHERNET BLACK FINISH
Conn IP67 RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e
Telecom & Ethernet Connectors RJ FIELD PLUG METAL SHELL BLACK
Rj Field Plug Black With Plastic Gland Rohs Compliant: Yes
Rectangular Connector, 8 Contact(s), Male, Plug
RJ field plug assembly for RJ45 leadset
RS APAC
CONNECTOR, MODULAR JACK, SEALED, 8WAY
PLUG, CAT 6, EMI BACKSHELL, BLACK
Connector, MODULAR JACK, SEALED, 8WAY; Modular Connector Type:RJ45 Plug; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5e; IP Rating:-; Connector Mounting:Cable Mount; Connector Orientation:Vertical; Shielding:Unshielded; Magnetics:Without Magnetics; LEDs:Without LED; Light Pipes:Without Light Pipe; Product Range:RJF Series; Connector Type:RJ45; Contact Termination:Solder; Contact Termination Type:Solder; Gender:Plug; No. of Contacts:8Contacts; No. of Contacts:8 Contact

Manufacturer Aliases

Amphenol Pcd has several brands around the world that distributors may use as alternate names. Amphenol Pcd may also be known as the following names:

  • AMPHENOL PCD SHENZHEN
  • Amphenol PCD Inc
  • PCD AMPHENOL
  • AMPHENOL PCD SHENZHEN CO LTD
  • Amphenol AMAO - PCD
  • AMPHENOL PCD SCHENZEN
  • AMPHENOL / PCD SHEN
  • AMPHENOL PCD SHENZHEN CO
  • AMPHENOLCONNETTORE
  • Amphenol AIPG - PCD
  • AMPHENOL PCD [MIL]
  • Air LB (Amphenol Pcd)
  • PCD INC
  • AMPHENOL / PCD MILITARY
  • AMPHENOL PCDS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJF 6 B
  • RJF 6B
  • RJF-6-B
  • RJF-6B
  • RJF6B.
  • RJF6B..