Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol LTW RJS-5EPFFP-LC7002

RJ, Large Size, Plastic, 1.5A, Cat 5e, Circular, 2 Points Lock, PCB 180ø, Receptacle, IP67

$ 5.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol LTW RJS-5EPFFP-LC7002.

Upverter

Datasheet1 page5 years ago

Component Distributors Inc.

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+52.84%

CAD Models

Download Amphenol LTW RJS-5EPFFP-LC7002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-08-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Amphenol LTW RJS-5EPFFP-LC7002 provided by its distributors.

RJ, Large Size, Plastic, 1.5A, Cat 5e, Circular, 2 Points Lock, PCB 180ø, Receptacle, IP67
Amphenol RJ45Ethernet Interface, RJS series, Mother seat, Panel mounting type
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, IP67, Panel Mount
Conn RJ-45 F 8 POS 2mm Solder ST Panel Mount 10 Terminal 1 Port Cat 5e
Cable Accessories; RJS-5EPFFP-LC7002; AMPHENOL; Straight; Gold; 8
Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
CONNECTOR RJ45 PANEL LOCK F CONN F PIN, RJ45 SERIES
RJ Connector, Receptacle, Cat. 5e, IP67 - Unmated, Circular, Female Connector, 2 point lock bayonet, Front Fastened
SEALED CONNECTOR, RJ45, RCPT, 8P, PANEL;
SEALED CONNECTOR, RJ45, RCPT, 8P, PANEL; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5e; IP Rating: IP67; Connector Mounting: Panel M
RJ Connector Type = RJ45 / Gender = Socket / Positions = 8 / Contacts = 8 / LAN Category = CAT5e / Mounting Type = Panel Mount / Orientation = Straight / Ports = 1 / Shielded = Shielded / Contact Termination Type = Solder / Contact Material = Copper Alloy / Contact Plating = Gold / IP Rating = IP67 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Amphenol LTW has several brands around the world that distributors may use as alternate names. Amphenol LTW may also be known as the following names:

  • AMPHENOL LTW TECHNOLOGY CO LTD
  • Amphenol LTW Technology
  • LTW
  • Amphenol AIPG - LTW Technology
  • AMPHENOL LTW TECHNOLOGY CO LT
  • AMPHENOLITW
  • Ltw Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJS5EPFFPLC7002