What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Industrial MS3108E16-11P

Conn MIL-DTL-5015 Circular PIN 2 POS Solder Cup RA Cable Mount 2 Terminal 1 Port
$ 43.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3108E16-11P.

IHS

Datasheet1 page24 years ago

Electro Sonic

JRH Electronics

Alternate Parts

Price @ 1000
$ 43.94
$ 136.3
Stock
14
113
Authorized Distributors
6
5
Gender
Male
Male
Number of Positions
2
2
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Right Angle
Right Angle
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
-
41 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

Amphenol Industrial97-3108B-10SL-4S
Circular Connector, 97, Right Angle Plug, 2 Contacts, Solder Socket, Threaded, 10SL-4
Amphenol IndustrialMS3108E12S-3P
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialMS3108E14S-9P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder Cup RA Cable Mount 2 Terminal 1 Port
ITT / CannonCA3108E16S-4P
Circular Connector, CA, Right Angle Plug, 2 Contacts, Solder Pin, Threaded, 16S-4
Amphenol Industrial97-3108A-12S-3P
Conn Cylindrical Circular PIN 2 POS Solder RA Cable Mount 2 Terminal 1 Port Automotive
ITT / CannonMS3108R16S-4S
Conn MIL-C-5015 Circular SKT 2 POS Solder RA Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3108E16-11P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 2 POS Solder Cup RA Cable Mount 2 Terminal 1 Port
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular Connector, MIL-DTL-5015 Series, Right Angle Plug, 2 Contacts, Solder Pin, Threaded, 16-11
MIL-DTL-5015 (MS3100-MS3108) Circular Connectors
Male Pins,Plug,Threaded 2pin Aluminum Alloy , , 66.33mm
CONN PLUG MALE 2P SILV SLDR CUP

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3108E-16-11P
  • MS3108E1611P