What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Communications Solutions SFW15S-2STE1LF

Conn FFC/FPC Connector SKT 15 POS 1mm Solder ST SMD Embossed T/R
$ 0.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFW15S-2STE1LF.

IHS

Datasheet8 pages18 years ago

element14 APAC

Electro Sonic

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
-7.04%

CAD Models

Download Amphenol Communications Solutions SFW15S-2STE1LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-05-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Communications SolutionsSFW15R-2STE1LF
FFC / FPC Board Connector, 1 mm, 15 Contacts, Receptacle, FCI 58RF SFW-R, Surface Mount, Top
Amphenol Communications SolutionsSFW15R-1STE1LF
Conn FFC/FPC Connector SKT 15 POS 1mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFW14R-1STE1LF
Conn FFC/FPC Connector SKT 14 POS 1mm Solder RA SMD Embossed T/R
Ffc/Fpc Connector, 18 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
Ffc/Fpc Connector, 16 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right-Angle, Non-ZIF, Bottom Contact Style, 19 Circuits

Descriptions

Descriptions of Amphenol Communications Solutions SFW15S-2STE1LF provided by its distributors.

Conn FFC/FPC Connector SKT 15 POS 1mm Solder ST SMD Embossed T/R
1.00mm Flex Connector, SFW Straight series, 15 Position, Top Entry Surface Mount, ZIF
SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
FFC/FPC Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal
FFC/FPC Connectors 15P TOP SMT,ZIF W/O MOUNTING PLATE
Connector, Ffc/fpc, 15Pos, 1 Row, 1Mm; Pitch Spacing:1Mm; No. Of Contacts:15Contacts; Gender:receptacle; Product Range:sfw-S Series; Contact Termination Type:surface Mount; Contact Position:top; No. Of Rows:1 Row Rohs Compliant: Yes

Images

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFW15S-2STE1LF.
  • SFW15S2STE1LF