What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Communications Solutions L717SDEH09POL2

D Sub Connector, Standard, Plug, SD Series, 9 Contacts, DE, Solder
$ 0.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions L717SDEH09POL2.

IHS

Datasheet1 page19 years ago

Master Electronics

TME

JRH Electronics

Inventory History

3 month trend:
-25.77%

CAD Models

Download Amphenol Communications Solutions L717SDEH09POL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-08-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

D Sub Connector, DB9, Standard, Plug, TS, 9 Contacts, DE, Solder
Connector D Subminiature Plug 9Position E Shell Size 2.77mm Solder Straight Through Hole
TE Connectivity1-1634580-2
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
Conn D-Sub M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Tray
TE Connectivity3-1634580-2
Conn D-Subminiature PIN 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal

Descriptions

Descriptions of Amphenol Communications Solutions L717SDEH09POL2 provided by its distributors.

D Sub Connector, Standard, Plug, SD Series, 9 Contacts, DE, Solder
Conn D-Subminiature PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
Dsub, Stamped Signal 3A, Straight PCB Thru Hole, 09 Pin, Flash Gold, Bright Tin Shell+Grounding Dimples, 4-40 Rear Nut Height 5.9mm
D Sub Conn, Plug, De, 9Pos, Solder; D Sub Connector Type:standard; Gender:plug; Product Range:sd Series; No. Of Contacts:9Contacts; D Sub Shell Size:de; Contact Termination Type:solder; Connector Mounting:through Hole Mount

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.