What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Communications Solutions 865609SLTLF

Conn D-Sub SKT 9 POS 1.37mmCrimp ST Panel Mount 9 Terminal 1 Port Tray
$ 0.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 865609SLTLF.

Amar Radio Corporation

Datasheet1 page0 years ago

element14 APAC

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

AmphenolL177RRE09S
D Sub Connector Housing, Rr Series, D Sub, E, Receptacle, 9, Metal Body Rohs Compliant: Yes
AmphenolL77SDE09S
CONN D-SUB RCPT 9POS SLDR CUP / 9 Position D-Sub Receptacle, Female Sockets Connector
Amphenol Communications SolutionsG17S0900110EU
Conn D-Sub SKT 9 POS 1.38mm Solder Pot ST Panel Mount 9 Terminal 1 Port
TE Connectivity207752-3
Conn D-Sub SKT 9 POS 1.37mmCrimp STCable Mount 9 Terminal 1 Port
Conn D-Subminiature F 9 POS 2.77mm Solder Cup ST Panel Mount 9 Terminal 1 Port
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole 0.12

Descriptions

Descriptions of Amphenol Communications Solutions 865609SLTLF provided by its distributors.

Conn D-Sub SKT 9 POS 1.37mmCrimp ST Panel Mount 9 Terminal 1 Port Tray
D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Crimp Terminal, Locking
Conn D Subminiature Housing Receptacle 9 POS DE Shell Size 2.74mm Crimp ST Panel Mount
8656 SERIES 2.74MM PITCH STRAIGHT CRIMP D-SUB CONNECTOR SOCKET 9 WAY
D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 9 Way Socket, Standard Mounting Hole (3.1mm).
D Sub Connector Housing, 8656 Series, D Sub, De, Plug, 9, Steel Body Rohs Compliant: Yes |Amphenol Communications Solutions 865609SLTLF.
D SUB, RECEPTACLE, STANDARD, 9WAY; No. of Positions: 9Ways; Connector Type: D Sub; Connector Shell Size: DE; Product Range: 8656 Series; Gender: Receptacle; Connector Body Material: Steel Body; For Use With: 8656 Series Signal

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 865609SLTLF.
  • 865609SLTLF..