What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Communications Solutions 84513-101LF

100 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free
$ 11.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 84513-101LF.

Farnell

Datasheet6 pages13 years ago
Datasheet4 pages19 years ago
Datasheet1 page15 years ago
Datasheet15 pages19 years ago

element14 APAC

Newark

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-99.90%

CAD Models

Download Amphenol Communications Solutions 84513-101LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-12-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Surface Mount, CLP Series
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Surface Mount, CLP Series
Amphenol Communications Solutions87024-635LF
Board Connector, 70 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount
TE Connectivity6-104652-0
Conn Socket Strip SKT 100 POS 1.27mm Solder ST Top Entry SMD Box/Tube
Connector, Rcpt, 100Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Harwin M50-3005045

Descriptions

Descriptions of Amphenol Communications Solutions 84513-101LF provided by its distributors.

100 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free
Board Stacking Connector, 100 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle
Conn, Stacking, Rcpt, 100Pos, 10Row; Product Range:fci Meg-Array 84513 Series; No. Of Contacts:100Contacts; Gender:receptacle; Pitch Spacing:1.27Mm; Contact Termination Type:surface Mount; No. Of Rows:10Rows Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84513-101LF.