Amphenol Audio ACPL-CBK

Amphenol Audio rcaplug, Male plug, Cable installation, 10Arated_current, gold plated contacts
$ 3.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Audio ACPL-CBK.

IHS

Datasheet3 pages12 years ago

Newark

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-29.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Amphenol AudioACPL-CRD
Amphenol Audio rcaplug, Male plug, Cable installation, 10Arated_current, gold plated contacts
AmphenolACPM-GB-AU
Conn 1/4" Mono Phone Plug PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port
AmphenolACPR-YEL
RCA Male Cable Connector, Gold Plated Contacts, Diecast Shell, Yellow Finish, Yellow Grommet
TE Connectivity66099-4
TE Connectivity Circular Connector Pin, Type III+ Series, Male, Crimp, Pin Size 16, 18-16 AWG
TE Connectivity66103-4
TE Connectivity Circular Connector Pin, Type III+, Male, Crimp, Pin Size 16, 24 → 20 AWG
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass

Descriptions

Descriptions of Amphenol Audio ACPL-CBK provided by its distributors.

Amphenol Audio rcaplug, Male plug, Cable installation, 10Arated_current, gold plated contacts
RCA Male Cable Connector, Gold Plated Contacts, Diecast Shell, Black Chrome Finish, Black Grommet
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Rca Connector, Plug, 2Pos, Black; |Amphenol Sine/tuchel ACPL-CBK
RCA Phono Connectors RCA PLG BLK Chromate Black Flex Grommet
-25閳╁剤+75閳 Gold 10A Brass Audio Connectors (Headphones) ROHS
RCA PLUG, 6.35MM, MONO, SOLDER TERMINATION, BLACK CHROME, M SERIES
Conn RCA PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port
2 Pole(s), Male, Solder Terminal, Locking, Plug
RCA SERIES MALE CABLE BLK CHROME / BLACK
Amphenol

Manufacturer Aliases

Amphenol Audio has several brands around the world that distributors may use as alternate names. Amphenol Audio may also be known as the following names:

  • AMPHENOL AUDIO / ENTERTAINMENT
  • Amphenol AIPG - Audio
  • Amphenol Audio / Entertai