Amphenol Audio AC5FPZ

Conn XLR Connector F 5 POS Solder ST Panel Mount 5 Terminal 1 Port Bag
$ 7.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Audio AC5FPZ.

IHS

Datasheet12 pages13 years ago

Amphenol Sine Systems

Electro Sonic

X-ON

TME

Inventory History

3 month trend:
-15.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol AudioAC5FPZB
Conn XLR Connector F 5 POS Solder ST Panel Mount 5 Terminal 1 Port Bag
Amphenol Sine SystemsAC5FDZB BULK
Audio Conn, Amphenol Audio Ac5Fdzb Bulk; |Amphenol Audio AC5FDZB BULK
AmphenolAC5FDZ
Conn XLR Connector F 5 POS Solder ST Panel Mount 5 Terminal 1 Port Bag
NeutrikNC5FBH
Conn XLR Connector F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
Conn XLR Connector F 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port

Descriptions

Descriptions of Amphenol Audio AC5FPZ provided by its distributors.

Conn XLR Connector F 5 POS Solder ST Panel Mount 5 Terminal 1 Port Bag
XLR CONN, RCPT, 5POS, PANEL; No. of Contacts:5Contacts; Connector Mounting:Panel Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Zinc Body; Product Range:AC Series; Gender:Receptacle RoHS Compliant: Yes
XLR AUDIO CONNECTOR, RCPT, 5POS, PANEL;
Audio AC-Series Panel Mount Connector; 5 Pole
Amphenol-Tuchel
Amphenol Industrial Five-core XLR head, Mother seat, panel mount
Xlr, 5 Pole(s), Female, Solder Terminal, Locking, Socket
5 Pole XLR Female Chassis Mount, P Flange, Nickel Finish
XLR Connectors METAL PLUG 5 POS NICKEL
CONN PLUG FMALE XLR 5P SLDR CUP
5 POLE XLR FEMALE CHASSIS MOUN
Amphenol Industrial AC5FPZ XLR接口
METAL PANEL MOUNT 5 SKT WIDE FLANGE
Amphenol

Manufacturer Aliases

Amphenol Audio has several brands around the world that distributors may use as alternate names. Amphenol Audio may also be known as the following names:

  • AMPHENOL AUDIO / ENTERTAINMENT
  • Amphenol AIPG - Audio
  • Amphenol Audio / Entertai