What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Aerospace MS3459L20-14P

MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
$ 277.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS3459L20-14P.

IHS

Datasheet29 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 277.805
$ 111.108
Stock
2,918
464
Authorized Distributors
6
5
Gender
Male
Male
Number of Positions
5
5
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
-
Voltage Rating
2 kV
-
Current Rating
46 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol AerospaceMS3459W20-14S
Circular MIL Spec Connector PLG SELF LOCK COUPLE NUT 5P SOCKET
Amphenol AerospaceMS3456W20-14S
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS3456W18-11S
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS3456W22-22S
Circular MIL Spec Connector PLUG W/THRD COUPLING 4P SIZE 8 SOCKET
Conn MIL-DTL-5015 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port , WITH contacts
Amphenol AerospaceMS3456W20-24S
Conn Cylindrical Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Amphenol Aerospace MS3459L20-14P provided by its distributors.

MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 5 Contacts, Crimp Pin, Threaded, 20-14, Gold
Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
3+2 pins AWG12+8, less cont., straight plug, self-lock, key N, Al/Ni white
Male Pins,Plug,Threaded 5pin(Power) Aluminum 23A,46A , 63.5mm
Plug |Amphenol Aerospace MS3459L20-14P
CONNECTOR,5015 2#8 3#12 PIN PLUG
CONN PLUG MALE 5POS GOLD CRIMP

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO