What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Aerospace MS3456W16S-1P

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
$ 96.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace MS3456W16S-1P.

IHS

Datasheet32 pages4 years ago

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-27.78%

Alternate Parts

Price @ 1000
$ 96.205
$ 52.098
Stock
103
160
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
7
7
Mount
Cable
Cable
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold, Silver
-
Voltage Rating
2 kV
-
Current Rating
13 A
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol AerospaceMS3456L16S-1P
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol AerospaceMS3459W16S-1P
Conn MIL-DTL-5015 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Amphenol AerospaceMS3459L24-10P
Conn Cylindrical Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port , WITH contacts
Conn MIL-DTL-5015 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port

Descriptions

Descriptions of Amphenol Aerospace MS3456W16S-1P provided by its distributors.

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 7 Contacts, Crimp Pin, Threaded, 16S-1, Gold
Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
7 pins AWG16, less cont., straight plug, key N, Al/Ni-Cd olive drab
Olive Drab Cadmium Military MIL-DTL-5015 Non-RoHS Compliant Fluid Resistant Circular Connector 16AWG -55C~175C 13A 2kV
Male Pins,Plug,Threaded 7pin(Power) Aluminum 13A , , 51.59mm
CIRCULAR CONNECTOR, PLUG, 16S-1, CABLE
97-3106A Cable Mount Straight Plugs CONNECTOR PLUG
CONNECTOR,5015 SERIES, SIZE-16,PLUG,
AERO ELECTRIC ( MS3450-MS3459 )
CONN PLUG MALE 7POS GOLD CRIMP

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3456W16S1P