What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Advanced Sensors T5100-LED

Airestat Wall Mt Transmitter, 1CH CO2, Active Temp, Current/voltage, Led Ind, 0-2K Ppm
$ 235.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Advanced Sensors T5100-LED.

Electro Sonic

Datasheet4 pages12 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Amphenol Advanced Sensors T5100-LED provided by its distributors.

AIRESTAT WALL MT TRANSMITTER, 1CH CO2, ACTIVE TEMP, CURRENT/VOLTAGE, LED IND, 0-2K PPM
Telaire CO2 Transmitter with LED 10V Wall Mount
AIRESTAT 1CH CO2/A TEMP LED HVAC CO2 TRANSMITTERS
AIR QUALITY SENSORS WALLMOUNT CO2 SENSOR
GAS DETECTION SENSOR, CO2, 2000PPM; Particle Count Max:2000ppm; Accuracy:± 3%; Sampling Method:Diffusion with Gas Ports; Product Range:Telaire T5100 Series; Accuracy:3% RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Advanced Sensors has several brands around the world that distributors may use as alternate names. Amphenol Advanced Sensors may also be known as the following names:

  • AMPHENOL ADVANCED SENSOR/NOVA SENSOR
  • AMPHENOL ADVANCED S
  • Amphenol Advanced Sensor/Thermometrics
  • Amphenol Advanced Sensors/Nova Sensor
  • Amphenol ASTG - Adv Sensors
  • Amphenol Advanced Sensors/Thermometrics
  • Amphenol Advanced Sensors/Telaire
  • AMPHENOL ALL SENSORS
  • AMPHENOL-THERMOM-UK
  • Amphenol Advanced Sensor/
  • TELAIRE
  • GE Keystone
  • Telaire/Amphenol
  • Amphenol LTW
  • Thermometrics/Amphenol Advanced Sensors
  • AMPEHENOL ADVANCED SENSOR/TELA
  • AMPEHENOL ADVANCED SENSOR/TELAIRE

Part Number Aliases

This part may be known by these alternate part numbers:

  • T5100LED