Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amperite 115NO120

Electromechanical Relay SPST-NO 3A 115VDC 115VAC Through Hole
$ 191.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amperite 115NO120.

Master Electronics

Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

RS (Formerly Allied Electronics)

Related Parts

Phoenix Contact2966320
Electromechanical Relay 110VDC 120VAC 0.05A SPST-NO(6.2x80x94)mm DIN Rail PLC Relay
TE Connectivity / AMP1-1437482-9
Time Delay Relay 120VDC 120VAC SPST-NO(50.8x50.8x31.8)mm Panel
TE ConnectivityVTM1ACD
Electromechanical Relay 120VDC 120VAC 1A SPST-NO (50.8x50.8x22.5)mm Panel Time Delay Relay
TE ConnectivityVTM1ACD
Electromechanical Relay 120VDC 120VAC 1A SPST-NO (50.8x50.8x22.5)mm Panel Time Delay Relay
Phoenix Contact2964432
Relay, 1 Form A (N/O), 120 V (DC), 120 V (AC), 8 A, 250 V (DC), 250 V (AC), monostable, 2964432
PanasonicAHN350X1
Power Relay 110/120VAC 16A SPST(45x13x30)mm Flange

Descriptions

Descriptions of Amperite 115NO120 provided by its distributors.

Electromechanical Relay SPST-NO 3A 115VDC 115VAC Through Hole
TIME DELAY RELAY, SPST-NO, 120SEC, 115V; Contact Configuration:SPST-NO; Nom Input Voltage:115V; Delay Time Range:0.1s to 120s; Timing Adjustment:Fixed; Relay Mounting:Plug In; Supply Voltage:115V; Time Range Max:120s; No. of Poles:1
Time Delay Relay, Spst-No, 120S, 115Vac; Contact Voltage Vdc:-; Time Min:0.1S; Time Max:120S; Product Range:G Series; Contact Configuration:Spst-No; Contact Current:3A; Relay Mounting:Socket; Contact Voltage Vac:115Vac |Amperite 115NO120

Manufacturer Aliases

Amperite has several brands around the world that distributors may use as alternate names. Amperite may also be known as the following names:

  • AMPE
  • AMPERIT
  • AMPRTE
  • AMPERITE CO INC
  • AMPERITE COMPANY
  • AMPERITE COOLYMPIC CONTROLS CORP
  • AMPRITE
  • AMPERITE COMPANY INC
  • Amperite Co