Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMIC Technology A29L160AUV-70F

NOR Flash Parallel 3.3V 16M-bit 2M x 8/1M x 16 70ns 48-Pin TSOP-I / 2M X 8 Bit / 1M X 16 Bit CMOS 3.3 Volt-only, Boot...

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMIC Technology A29L160AUV-70F.

IHS

Datasheet44 pages13 years ago

element14 APAC

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-04-25

Descriptions

Descriptions of AMIC Technology A29L160AUV-70F provided by its distributors.

NOR Flash Parallel 3.3V 16M-bit 2M x 8/1M x 16 70ns 48-Pin TSOP-I / 2M X 8 Bit / 1M X 16 Bit CMOS 3.3 Volt-only, Boot Sector Flash Memory
Flash, 1MX16, 70ns, PDSO48
IC, SM, FLASH, 16MB, 3V, BOTTOM BOOT; Memory Size:16Mbit; Memory Configuration:2M x 8, 1M x 16; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:TSOP; No. of Pins:48; Access Time:70ns; Interface Type:CFI; Operating;RoHS Compliant: Yes

Manufacturer Aliases

AMIC Technology has several brands around the world that distributors may use as alternate names. AMIC Technology may also be known as the following names:

  • AMIC
  • AMIC TECHNOLOGY CORP
  • AMIC TECH
  • AMIC Technology Corporation
  • AMIC Technology Inc
  • AMI
  • AMIC TECHN
  • AMIC TECHNOL
  • AMIC Technology Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • A29L160AUV70F