AMIC Technology A29040BL-70F

NOR Flash Parallel 5V 4Mbit 512K x 8bit 70ns 32-Pin PLCC
$ 3.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMIC Technology A29040BL-70F.

IHS

Datasheet29 pages8 years ago

element14 APAC

Newark

Alternate Parts

Price @ 1000
$ 3.27
$ 2.47
$ 2.47
Stock
72,738
152,643
152,643
Authorized Distributors
1
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
32
32
32
Density
4 Mb
4 Mb
4 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of AMIC Technology A29040BL-70F provided by its distributors.

NOR Flash Parallel 5V 4Mbit 512K x 8bit 70ns 32-Pin PLCC
IC, SM, FLASH, 4MB, 5V; Flash Memory Type: Parallel NOR; Memory Size: 4Mbit; Flash Memory Configuration: 512K x 8bit; IC Interface Type: Parallel; Memory Case Style: LCC; No. of Pins: 32Pins; Clock Frequency: -; Access Time: 70n
ASSY,PROGRAMMED FLASH,GXMB II,U29
512Kx8, 70NS, 5.0v, 4M UNIFORM
MEMORY, FLASH, 4MBIT, 70NS, PLCC-32; Memory Type:Flash; Memory Size:4Mbit; Memory Configuration:512K x 8; Supply Voltage Range:4.5V to 5.5V; Memory Case Style:PLCC; No. of Pins:32; Access Time:70ns ;RoHS Compliant: Yes

Manufacturer Aliases

AMIC Technology has several brands around the world that distributors may use as alternate names. AMIC Technology may also be known as the following names:

  • AMIC
  • AMIC TECHNOLOGY CORP
  • AMIC TECH
  • AMIC Technology Corporation
  • AMIC Technology Inc
  • AMI
  • AMIC TECHN
  • AMIC TECHNOL
  • AMIC Technology Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • A29040BL70F