Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XCZU4CG-1FBVB900E

FPGA Zynq UltraScale+ Family 192150 Cells 20nm Technology 0.85V 900-Pin FCBGA Tray

$ 1,371.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XCZU4CG-1FBVB900E.

IHS

Datasheet111 pages3 years ago

Farnell

Augswan

Xilinx SCT

Inventory History

3 month trend:
-27.27%

CAD Models

Download AMD XCZU4CG-1FBVB900E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of AMD XCZU4CG-1FBVB900E provided by its distributors.

FPGA Zynq UltraScale+ Family 192150 Cells 20nm Technology 0.85V 900-Pin FCBGA Tray
Zynq UltraScale+ RFSoC, Speed Grade-1, Logic Cells 192K, B900, RoHS
Xilinx SCT
Programmable Logic Device (CPLD/FPGA)
SOCS / MPSOCS / RFSOCS MICROPROCESSORS;
IC SOC CORTEX-A53 900FCBGA / Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ System On Chip (SOC) IC series Zynq®UltraScale+™ FPGA, 192K+ Logic Cells 500MHz, 1.2GHz 900-FCBGA (31x31)
Soc, 1.2Ghz, Fcbga-900; Product Range:Zynq Family Ultrascale+ Series Microprocessors; Cpu Speed:1.2Ghz; Core Architecture:Arm Cortex-A53, Arm Cortex-R5F; Mpu Case Style:Fcbga; No. Of Pins:900Pins Rohs Compliant: Yes |Amd Xilinx XCZU4CG-1FBVB900E

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCZU4CG1FBVB900E