What’s new: Find the right parts faster with our redesigned experience

Learn more

AMD XC9536XL-7VQG64C

CPLD XC9500 Family 800 Gates 36 Macro Cells 125MHz 0.35um Technology 3.3V 64-Pin VTQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC9536XL-7VQG64C.

IHS

Datasheet18 pages30 years ago

Augswan

DigiKey

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

Lattice SemiconductorLC4032ZE-7TN48C
CPLD ispMACH® 4000ZE Family 32 Macro Cells 172MHz 1.8V 48-Pin TQFP Tray
Lattice SemiconductorLC4032ZC-75TN48C
CPLD ispMACH® 4000Z Family 32 Macro Cells 168MHz 1.8V 48-Pin TQFP Tray
Lattice SemiconductorLC4032ZE-7TN48I
CPLD ispMACH® 4000ZE Family 32 Macro Cells 172MHz 1.8V 48-Pin TQFP Tray

Descriptions

Descriptions of AMD XC9536XL-7VQG64C provided by its distributors.

CPLD XC9500 Family 800 Gates 36 Macro Cells 125MHz 0.35um Technology 3.3V 64-Pin VTQFP
YES 64-TQFP 1996 XC9536XL complex programmable logic device 125MHz 10mm 7.5ns 3V~3.6V
CPLD, 36 I/O, 0 TO 70DEG C; Available until stocks are exhausted
IC CPLD 36MCRCELL 7.5NS 64VQFP
Programmable Logic Device (CPLD/FPGA)
Flash PLD, 7.5ns, 36-Cell, CMOS, PQFP64
Cpld, Flash, 178Mhz, Vqfp-64; Cpld Type:Flash; No. Of Macrocells:36Macrocells; No.of User I/Os:36I/O S; Ic Case/Package:Vqfp; No. Of Pins:64Pins; Speed Grade:7; Process Technology:0.35Um (Cmos); Ic Mounting:Surface Mount Rohs Compliant: No |Amd Xilinx XC9536XL-7VQG64C

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC9536XL7VQG64C