AMD XC7Z030-L2FBG676I

FPGA Zynq-7000 125000 Cells 28nm Technology 1V 676-Pin FCBGA
$ 575.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7Z030-L2FBG676I.

IHS

Datasheet73 pages14 years ago

HQonline

Farnell

SHENGYU ELECTRONICS

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2014-10-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MPU Zynq-7000 Thumb-2 32-Bit 733MHz 1.2V/3.3V 484-Pin FCBGA
MPU Zynq-7000 Thumb-2 32-Bit 1GHz 1.2V/3.3V 484-Pin FCBGA
MPU Zynq-7000 Thumb-2 32-Bit 667MHz 1.2V/3.3V 484-Pin FCBGA
256KB ARM-ASeries 800MHz FCBGA-484 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MPU Zynq-7000 Thumb-2 32-Bit 667MHz 1.2V/3.3V 484-Pin FCBGA

Descriptions

Descriptions of AMD XC7Z030-L2FBG676I provided by its distributors.

FPGA Zynq-7000 125000 Cells 28nm Technology 1V 676-Pin FCBGA
FPGA SOC, 9825 CLBS, 125000-Cell, PBGA676
PSOC, ARM CORTEX-A9, 800MHZ, FCBGA-676
IC SOC CORTEX-A9 800MHZ 676FCBGA
IC MCU 32BIT 512KB FLASH 64TQFP
IC SOC CORTEX-A9 KINTEX7 676BGA
Psoc, Arm Cortex-A9, 800Mhz, Fcbga-676; Product Range:Zynq Family 7000 Series Microprocessors; Cpu Speed:800Mhz; Core Architecture:Arm Cortex-A9; Mpu Case Style:Fcbga; No. Of Pins:676Pins; Mpu Family:Zynq; Mpu Series:7000; Automotiverohs Compliant: Yes |Amd Xilinx XC7Z030-L2FBG676I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7Z030L2FBG676I