AMD XC7Z030-2FBG484I

256KB ARM-ASeries 800MHz FCBGA-484 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 398.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7Z030-2FBG484I.

IHS

Datasheet73 pages14 years ago
Datasheet25 pages10 years ago

Farnell

Augswan

CAD Models

Download AMD XC7Z030-2FBG484I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MPU Zynq-7000 Thumb-2 32-Bit 667MHz 1.2V/3.3V 484-Pin FCBGA
MPU Zynq-7000 Thumb-2 32-Bit 667MHz 1.2V/3.3V 484-Pin FCBGA
MPU Zynq-7000 Thumb-2 32-Bit 1GHz 1.2V/3.3V 484-Pin FCBGA

Descriptions

Descriptions of AMD XC7Z030-2FBG484I provided by its distributors.

256KB ARM-ASeries 800MHz FCBGA-484 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MPU Zynq-7000 Thumb-2 32-Bit 733MHz 1.2V/3.3V 484-Pin FCBGA
PSOC, ARM CORTEX-A9, 800MHZ, FCBGA-484
IC SOC CORTEX-A9 800MHZ 484FCBGA
IC SOC CORTEX-A9 KINTEX7 484FBGA
800MHz 256KB SRAM DMA 130 2 950mV 1.05V CANbus,EBI,EMI,Ethernet,I2C,MMC,SD,SDIO,SPI,UART,USART,USB OTG Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ FCBGA-484 SMD mount 23mm*23mm*2.34mm
Psoc, Arm Cortex-A9, 800Mhz, Fcbga-484; Product Range:Zynq Family 7000 Series Microprocessors; Cpu Speed:800Mhz; Core Architecture:Arm Cortex-A9; Mpu Case Style:Fcbga; No. Of Pins:484Pins; Mpu Family:Zynq; Mpu Series:7000; Automotiverohs Compliant: Yes |Amd Xilinx XC7Z030-2FBG484I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7Z0302FBG484I