AMD XC7Z030-2FBG676I

MPU Zynq-7000 Thumb-2 32-Bit 733MHz 1.2V/3.3V 676-Pin FCBGA
$ 458.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7Z030-2FBG676I.

IHS

Datasheet73 pages14 years ago
Datasheet25 pages10 years ago

Newark

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download AMD XC7Z030-2FBG676I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MPU Zynq-7000 Thumb-2 32-Bit 667MHz 1.2V/3.3V 676-Pin FCBGA
MPU Zynq-7000 Thumb-2 32-Bit 667MHz 1.2V/3.3V 676-Pin FCBGA
MPU Zynq-7000 Thumb-2 32-Bit 667MHz 1.2V/3.3V 676-Pin FCBGA
NXP SemiconductorsMCIMX6S7CVM08AB
Microprocessor, ARM Cortex-A9, i.MX 6Solo Series, 800 MHz, 32bit, 1.275 V to 1.5 V, MAPBGA-624
NXP SemiconductorsMCIMX6D7CVT08AC
Microprocessor, ARM Cortex-A9, i.MX6D Series, 800 MHz, 1.275 V to 1.5 V, FCPBGA-624
NXP SemiconductorsMCIMX6S4AVM08AB
i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, MAPBGA 624

Descriptions

Descriptions of AMD XC7Z030-2FBG676I provided by its distributors.

MPU Zynq-7000 Thumb-2 32-Bit 733MHz 1.2V/3.3V 676-Pin FCBGA
IC SOC CORTEX-A9 800MHZ 676FCBGA "Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Kintex™-7 FPGA, 125K Logic Cells 800MHz 676-FCBGA (27x27)"
800MHz 256KB SRAM DMA 130 2 950mV 1.05V 1GHz CANbus,EBI,EMI,Ethernet,I2C,MMC,SD,SDIO,SPI,UART,USART,USB OTG Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ FCBGA-676 SMD mount 27mm(Length)*27mm(width)
Psoc, Arm Cortex-A9, 800Mhz, Fcbga-676; Product Range:Zynq Family 7000 Series Microprocessors; Cpu Speed:800Mhz; Core Architecture:Arm Cortex-A9; Mpu Case Style:Fcbga; No. Of Pins:676Pins; Msl:-; Ic Case/Package:Fcbga Rohs Compliant: Yes |Amd Xilinx XC7Z030-2FBG676I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx