AMD XC7Z020-3CLG400E

256KB ARM-ASeries 866MHz CSPBGA-400 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 198.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7Z020-3CLG400E.

IHS

Datasheet73 pages14 years ago

LCSC

Newark

Augswan

CAD Models

Download AMD XC7Z020-3CLG400E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BALL BOTTOM MCU FPGA Active System On Chip (SOC) IC 0C~100C TJ 256KB 766MHz 1V
MPU Zynq-7000 Thumb-2 32-Bit 667MHz 1.2V/3.3V 400-Pin CS-BGA
MPU Zynq-7000 Thumb-2 32-Bit 667MHz 1.2V/3.3V 400-Pin CS-BGA
FPGA IGLOO®2 Family 6060 Cells 1.2V 400-Pin VFBGA Tray
MicrochipM2GL005-VF400
Igloo2 Low Density Fpga, 6Kles 400 Lfbga; |Microchip Technology M2GL005-VF400
Lattice SemiconductorLFE3-17EA-7LMG328C
IC FPGA 116 I/O 328CSBGA "ECP3 Field Programmable Gate Array (FPGA) IC 116 716800 17000 328-LFBGA, CSBGA"

Descriptions

Descriptions of AMD XC7Z020-3CLG400E provided by its distributors.

256KB ARM-ASeries 866MHz CSPBGA-400 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
BALL BOTTOM MCU FPGA Active System On Chip (SOC) IC 0C~100C TJ 256KB 866MHz 1V
MPU Zynq-7000 Thumb-2 32-Bit 800MHz 1.2V/3.3V 400-Pin CS-BGA
FPGA SOC, 6650 CLBS, 85000-Cell, PBGA400
PSOC, ARM CORTEX-A9, 866MHZ, BGA-400
IC BUFFER NON-INVERT 5.5V 48SSOP
IC SOC CORTEX-A9 ARTIX-7 400BGA
IC SOC CORTEX-A9 866MHZ 400BGA "Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Artix™-7 FPGA, 85K Logic Cells 866MHz 400-CSPBGA (17x17)"
Psoc, Arm Cortex-A9, 866Mhz, Bga-400; Product Range:zynq Family 7000 Series Microprocessors; Cpu Speed:866Mhz; Core Architecture:arm Cortex-A9; Mpu Case Style:bga; No. Of Pins:400Pins; Automotive Qualification Standard:-; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7Z020-3CLG400E.
  • XC7Z0203CLG400E