Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC7K410T-1FF900I

FPGA Kintex-7 406720 Cells 28nm Technology 1V 900-Pin FCBGA
$ 5,378.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7K410T-1FF900I.

IHS

Datasheet73 pages13 years ago
Datasheet60 pages13 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

FPGA Kintex-7 326080 Cells 28nm Technology 1V 900-Pin FCBGA
FPGA Kintex-7 Family 326080 Cells 28nm Technology 1V 900-Pin Lidless FC-BGA
FPGA Kintex-7 Family 326080 Cells 28nm Technology 1V 900-Pin Lidless FC-BGA

Descriptions

Descriptions of AMD XC7K410T-1FF900I provided by its distributors.

FPGA Kintex-7 406720 Cells 28nm Technology 1V 900-Pin FCBGA
Field Programmable Gate Array, 31775 CLBs, 1818MHz, 406720-Cell, CMOS, PBGA900
FPGA, KINTEX-7, 350 I/O, FCBGA-900
IC EPROM 4MBIT PARALLEL 32PLCC
Fpga, Kintex-7, 350 I/O, Fcbga-900; No. Of Logic Blocks:63550; No. Of Macrocells:406720; Fpga Family:Kintex-7; Logic Case Style:Fcbga; No. Of Pins:900Pins; No. Of Speed Grades:1; Total Ram Bits:28620Kbit; No. Of I/O S:350I/O S; Clockrohs Compliant: Yes |Amd Xilinx XC7K410T-1FF900I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7K410T1FF900I