Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC7K325T-2FFG900I

FPGA Kintex-7 Family 326080 Cells 28nm Technology 1V 900-Pin FC-BGA

$ 3,241.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7K325T-2FFG900I.

IHS

Datasheet73 pages13 years ago

Xilinx SCT

Newark

Augswan

LKR

Inventory History

3 month trend:
+0.00%

CAD Models

Download AMD XC7K325T-2FFG900I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

FPGA Kintex-7 Family 406720 Cells 28nm Technology 1V 900-Pin FC-BGA
FPGA Kintex-7 Family 406720 Cells 28nm Technology 1V 900-Pin FC-BGA
FPGA Kintex-7 Family 406720 Cells 28nm Technology 1V 900-Pin FC-BGA

Descriptions

Descriptions of AMD XC7K325T-2FFG900I provided by its distributors.

FPGA Kintex-7 Family 326080 Cells 28nm Technology 1V 900-Pin FC-BGA
Field Programmable Gate Array, 25475 CLBs, 1818MHz, 326080-Cell, CMOS, PBGA900
1.9555664MB 326080 25475 970mV 1.03V BGA,FCBGA SMD mount 31mm*31m*3.15mm
Kintex-7 FPGA, 150 HP User I/O, 350 HR User I/O, 16 GTX, 900-Ball BGA, Speed Grade 2, Industrial Grade, FFG900, RoHS
Xilinx SCT
FPGA, KINTEX-7, 400 I/O, FCBGA-900
Programmable Logic Device (CPLD/FPGA)
Field Programmable Gate Array, PBGA676
FFG-900 Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA, KINTEX-7, 400 I/O, FCBGA-900; No. of Logic Blocks:50950; No. of Macrocells:326080Macrocells; FPGA Family:Kintex-7; Logic Case Style:FCBGA; No. of Pins:900Pins; No. of Speed Grades:2; Total RAM Bits:16020Kbit; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7K325T 2FFG900I
  • XC7K325T-2FFG900I.
  • XC7K325T2FFG900I