Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC7K325T-1FBG676C

FPGA Kintex-7 Family 326080 Cells 28nm Technology 1V 676-Pin Lidless FCBGA
$ 1,674.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7K325T-1FBG676C.

IHS

Datasheet73 pages13 years ago

Xilinx SCT

Newark

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download AMD XC7K325T-1FBG676C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

FPGA Kintex-7 Family 406720 Cells 28nm Technology 1V 676-Pin Lidless FCBGA
FPGA Virtex-6 LXT Family 241152 Cells 40nm (CMOS) Technology 1V 784-Pin FC-BGA
FPGA Virtex-6 CXT Family 241152 Cells 40nm (CMOS) Technology 1V 784-Pin FC-BGA

Descriptions

Descriptions of AMD XC7K325T-1FBG676C provided by its distributors.

FPGA Kintex-7 Family 326080 Cells 28nm Technology 1V 676-Pin Lidless FCBGA
Field Programmable Gate Array, 25475 CLBs, 1098MHz, 326080-Cell, CMOS, PBGA676
Kintex-7 FPGA, 150 HP User I/O, 250 HR User I/O, 16 GTX, 676-Ball BGA, Speed Grade 1, Commerical Grade, FBG676, RoHS
Xilinx SCT
1.9555664MB 326080 25475 970mV 1.03V FCBGA SMD mount
FPGA, KINTEX-7, 400 I/O, FCBGA-676
Programmable Logic Device (CPLD/FPGA)
FPGA $FBG676 KINTEX7325T-1 ROHS
IC AMP CLASS D MONO 6.7W 24WQFN
Fpga, Kintex-7, 400 I/O, Fcbga-676; Fpga Type:-; No. Of Logic Cells:326080Logic Cells; Ic Case/Package:Fcbga; No. Of Pins:676Pins; Speed Grade:1; No.of User I/Os:400I/O S; Process Technology:28Nm (Hkmg); Ic Mounting:Surface Mount Rohs Compliant: Yes |Amd Xilinx XC7K325T-1FBG676C

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7K325T1FBG676C