AMD XC7A100T-2CSG324I

FPGA XC7A100T Family 63400 Logic Units 101440 Cells 550.66MHz 1V 324-Pin CSBGA
$ 214.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7A100T-2CSG324I.

IHS

Datasheet64 pages14 years ago

Xilinx SCT

element14 APAC

Farnell

Augswan

CAD Models

Download AMD XC7A100T-2CSG324I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 676-Pin FBGA
FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 676-Pin FBGA
FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 676-Pin FBGA

Descriptions

Descriptions of AMD XC7A100T-2CSG324I provided by its distributors.

FPGA XC7A100T Family 63400 Logic Units 101440 Cells 550.66MHz 1V 324-Pin CSBGA
Artix-7 FPGA, 210 User I/Os, 0 GTP, 324-Ball BGA, Speed Grade 2, Industrial Grade, CSG324, RoHS
Xilinx SCT
Field Programmable Gate Array, 7925 CLBs, 1286MHz, 101440-Cell, PBGA324
607.5KB 101440 7925 950mV 1.05V CSPBGA-324 SMD mount 15mm*15mm*1.5mm
IC, FPGA, Artix-7, 29.2Mbit Config., 210 I/O, CSG324, SMD
CSPBGA-324 Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA, ARTIX-7, 210 I/O, CSBGA-324
IC FPGA ARTIX7 210 I/O 324CSBGA
Programmable Logic Device (CPLD/FPGA)
SENSOR DIGITAL -40C-125C 14WSON
Fpga, Artix-7, 210 I/O, Csbga-324; No. Of Logic Blocks:15850; No. Of Macrocells:101440; Fpga Family:Artix-7; Logic Case Style:Csbga; No. Of Pins:324Pins; No. Of Speed Grades:-2; Total Ram Bits:4860Kbit; No. Of I/O's:210I/O's; Clock Rohs Compliant: Yes |Amd Xilinx XC7A100T-2CSG324I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7A100T 2CSG324I
  • XC7A100T-2CSG324I.
  • XC7A100T2CSG324I