AMD XC7A100T-2CSG324C

Artix-7 FPGA, 210 User I/Os, 0 GTP, 324-Ball BGA, Speed Grade 2, Commercial Grade, CSG324, RoHS
$ 186.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7A100T-2CSG324C.

IHS

Datasheet64 pages14 years ago

Xilinx SCT

element14 APAC

Farnell

Augswan

CAD Models

Download AMD XC7A100T-2CSG324C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 676-Pin FBGA
IC FPGA 300 I/O 676FCBGA / FPGA Artix-7 Family 75520 Cells 28nm Technology 1V 676-Pin FBGA Tray
FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 676-Pin FBGA

Descriptions

Descriptions of AMD XC7A100T-2CSG324C provided by its distributors.

Artix-7 FPGA, 210 User I/Os, 0 GTP, 324-Ball BGA, Speed Grade 2, Commercial Grade, CSG324, RoHS
Xilinx SCT
FPGA Artix-7 Family 101440 Cells 28nm Technology 1V 324-Pin BGA
Fpga, Artix-7, 210 I/O, Csbga-324; No. Of Logic Blocks:15850; No. Of Macrocells:101440; Fpga Family:Artix-7; Logic Case Style:Csbga; No. Of Pins:324Pins; No. Of Speed Grades:2; Total Ram Bits:4860Kbit; No. Of I/O S:210I/O S; Clock Rohs Compliant: Yes |Amd Xilinx XC7A100T-2CSG324C

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7A100T2CSG324C