AMD XC6SLX25-3CSG324C

FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
$ 82.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC6SLX25-3CSG324C.

IHS

Datasheet11 pages18 years ago

Augswan

_legacy Avnet

iiiC

HQonline

Inventory History

3 month trend:
+26.32%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-06-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA XA Spartan-6 Family 24051 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
FPGA XA Spartan-6 Family 24051 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
FPGA XA Spartan-6 Family 24051 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
Lattice SemiconductorLFE3-17EA-7FTN256I
FPGA LatticeECP3 Family 17000 Cells 65nm Technology 1.2V 256-Pin FTBGA Tray
Lattice SemiconductorLAXP2-17E-5FTN256E
FPGA LA-LatticeXP2 Family 17000Cells 1.2V Automotive AEC-Q100 256-Pin FTBGA Tray
Lattice SemiconductorLFE3-17EA-6FTN256C
ECP3 Series 17K Elements 2125 LABs 133 I/O 1.2 V FPGA - FTBGA-256

Descriptions

Descriptions of AMD XC6SLX25-3CSG324C provided by its distributors.

FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
Field Programmable Gate Array, 1879 CLBs, 862MHz, 24051-Cell, CMOS, PBGA324
FPGA, SPARTAN-6, 226 I/O, CSPBGA-324; No. of Logic Blocks:3758; No. of Macrocells:24051; FPGA Family:Spartan-6; Logic Case Style:CSBGA; No. of Pins:324Pins; No.; Available until stocks are exhausted Alternative available
Fpga, Spartan-6, 226 I/O, Cspbga-324; Fpga Type:-; No. Of Logic Cells:24051Logic Cells; Ic Case/Package:Csbga; No. Of Pins:324Pins; Speed Grade:3; No.of User I/Os:226I/O S; Process Technology:45Nm (Cmos); Ic Mounting:Surface Mount Rohs Compliant: Yes |Amd Xilinx XC6SLX25-3CSG324C

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx