AMD XC6SLX25-2CSG324C

FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
$ 79.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC6SLX25-2CSG324C.

IHS

Datasheet11 pages18 years ago

element14 APAC

Farnell

Factory Futures

Augswan

Inventory History

3 month trend:
+200%

CAD Models

Download AMD XC6SLX25-2CSG324C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorLFE3-17EA-7FTN256I
FPGA LatticeECP3 Family 17000 Cells 65nm Technology 1.2V 256-Pin FTBGA Tray
FPGA XC6SLX25T Family 15032 Logic Units 24051 Cells 333MHz 1.2V 324-Pin CSBGA
FPGA Spartan-6 LXT Family 24051 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
FPGA Spartan-6 LXT Family 24051 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
Lattice SemiconductorLFE3-17EA-8FTN256C
FPGA LatticeECP3 Family 17000 Cells 65nm Technology 1.2V 256-Pin FTBGA Tray

Descriptions

Descriptions of AMD XC6SLX25-2CSG324C provided by its distributors.

FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
Field Programmable Gate Array, 1879 CLBs, 667MHz, 24051-Cell, CMOS, PBGA324
936Kbit 24051 1879 1.14V 1.26V BGA-324, SMD, 15mm × 15mm × 1.5mm
FPGA, SPARTAN-6, 226 I/O, CSBGA-324
FPGA, SPARTAN-6 LX, 24K, 324CSGBGA
Programmable Logic Device (CPLD/FPGA)
IC COMPARATOR 1 GEN PUR SC70-5
FPGA, SPARTAN-6, 226 I/O, CSBGA-324; No. of Logic Blocks:3758; No. of Macrocells:24051Macrocells; FPGA Family:Spartan-6; Logic Case Style:CSBGA; No. of Pins:324Pins; No. of Speed Grades:2; Total RAM Bits:936Kbit; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6SLX25-2CSG324C.
  • XC6SLX252CSG324C