AMD XC6SLX16-3CSG324I

FPGA Spartan-6 LX Family 14579 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
$ 65.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC6SLX16-3CSG324I.

IHS

Datasheet11 pages18 years ago

Augswan

_legacy Avnet

Factory Futures

iiiC

Inventory History

3 month trend:
+18.09%

CAD Models

Download AMD XC6SLX16-3CSG324I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-06-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Artix-7 16640 Cells 28nm Technology 1V 324-Pin F-BGA
FPGA Artix-7 16640 Cells 28nm Technology 1V 324-Pin CS-BGA Tray
FPGA Artix-7 16640 Cells 28nm Technology 1V 324-Pin CS-BGA Tray
FPGA SmartFusion2 Family 12084 Cells 166MHz 65nm Technology 2.5V/3.3V 400-Pin FBGA

Descriptions

Descriptions of AMD XC6SLX16-3CSG324I provided by its distributors.

FPGA Spartan-6 LX Family 14579 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
Field Programmable Gate Array, 1139 CLBs, 862MHz, 14579-Cell, CMOS, PBGA324
576Kbit 14579 1139 1.14V 1.26V CSPBGA-324 SMD 15mm × 15mm × 1.5mm
FPGA, SPARTAN-6, 232 I/O, CSPBGA-324
Programmable Logic Device (CPLD/FPGA)
Fpga, Spartan-6, 232 I/O, Cspbga-324; Fpga Type:-; No. Of Logic Cells:14579Logic Cells; Ic Case/Package:Csbga; No. Of Pins:324Pins; Speed Grade:3; No.of User I/Os:232I/O S; Process Technology:45Nm (Cmos); Ic Mounting:Surface Mount Rohs Compliant: Yes |Amd Xilinx XC6SLX16-3CSG324I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6SLX16-3CSG324I.