AMD XC6SLX16-3CSG225C

FPGA Spartan-6 LX Family 14579 Cells 45nm (CMOS) Technology 1.2V 225-Pin CSBGA
$ 54.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC6SLX16-3CSG225C.

IHS

Datasheet11 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.89%

CAD Models

Download AMD XC6SLX16-3CSG225C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 54.795
$ 61.164
Stock
251,058
233,049
Authorized Distributors
5
2
Case/Package
LFBGA
LFBGA
Number of Pins
225
225
Number of Logic Blocks (LABs)
1139
1139
Number of Logic Elements/Cells
14579
14579
Number of I/Os
160
160
Number of Gates
-
-
RAM Size
72 kB
72 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-06-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Spartan-3A Family 700K Gates 13248 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA

Descriptions

Descriptions of AMD XC6SLX16-3CSG225C provided by its distributors.

FPGA Spartan-6 LX Family 14579 Cells 45nm (CMOS) Technology 1.2V 225-Pin CSBGA
Field Programmable Gate Array, 1139 CLBs, 862MHz, 14579-Cell, CMOS, PBGA225
FPGA, 14579 LOGIC CELLS, CSBGA-225;
Programmable Logic Device (CPLD/FPGA)
Xc6Slx16-3Csg225C; |Amd XC6SLX16-3CSG225C
576Kbit 14579 1139 1.14V 1.26V SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6SLX163CSG225C