AMD XC3S700A-4FTG256C

FPGA Spartan-3A Family 700K Gates 13248 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA
$ 94.67
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S700A-4FTG256C.

IHS

Datasheet132 pages7 years ago

element14 APAC

Augswan

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-03-16
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

Lattice SemiconductorLFXP15E-5FN256C
FPGA LatticeXP Family 15000 Cells 400MHz 130nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFECP10E-3FN256I
FPGA LatticeECP Family 10200 Cells 340MHz 130nm Technology 1.2V 256-Pin FBGA
Lattice SemiconductorLFECP10E-3FN256C
FPGA LatticeECP Family 10200 Cells 340MHz 130nm Technology 1.2V 256-Pin FBGA
FPGA Spartan-6 LX Family 14579 Cells 45nm (CMOS) Technology 1.2V 256-Pin FTBGA
FPGA Spartan-6 LX Family 14579 Cells 45nm (CMOS) Technology 1.2V 256-Pin FTBGA
FPGA Artix-7 16640 Cells 28nm Technology 1V 325-Pin CS-BGA Tray

Descriptions

Descriptions of AMD XC3S700A-4FTG256C provided by its distributors.

FPGA Spartan-3A Family 700K Gates 13248 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA
Field Programmable Gate Array, 1472 CLBs, 700000 Gates, 667MHz, 13248-Cell, CMOS, PBGA256
FTBGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
IC FPGA SPARTAN-3A 256K 256FTBGA
Connect Ebom Rohs Compliant: Yes |Amd Xilinx XC3S700A-4FTG256C
IC SPARTAN-3S FPGA 256-PIN FTBGA
Programmable Logic Device (CPLD/FPGA)
360Kbit 13248 1472 1.14V 1.26V BGA SMD
OPTOISOLATOR 5.3KV TRANS 4-DIP
FPGA, SPARTAN-3A, 700K, 256FTBGA; No. of Logic Blocks:1472; No. of Gates:700000; No. of Macrocells:13248; Family Type:Spartan-3A; No. of Speed Grades:4; Total RAM Bits:368640; No. of I/O's:161; Clock Management:DCM; Core Supply Voltage Range:1.14V to 1.26V; I/O Supply Voltage:3.3V; Operating Frequency Max:320MHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:BGA; No. of Pins:256; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S700A-4FTG256C.
  • XC3S700A4FTG256C