AMD XC6SLX16-2CSG225C

FPGA Spartan-6 LX Family 14579 Cells 45nm (CMOS) Technology 1.2V 225-Pin CSBGA
$ 49.893
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC6SLX16-2CSG225C.

IHS

Datasheet11 pages18 years ago

Factory Futures

Augswan

LKR

Inventory History

3 month trend:
-15.03%

CAD Models

Download AMD XC6SLX16-2CSG225C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-06-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Spartan-3A Family 700K Gates 13248 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA

Descriptions

Descriptions of AMD XC6SLX16-2CSG225C provided by its distributors.

FPGA Spartan-6 LX Family 14579 Cells 45nm (CMOS) Technology 1.2V 225-Pin CSBGA
Field Programmable Gate Array, 1139 CLBs, 667MHz, 14579-Cell, CMOS, PBGA225
FPGA, SPARTAN-6, 160 I/O, CSPBGA-225; No. of Logic Blocks:2278; No. of Macrocells:14579; FPGA Family:Spartan-6; Logic Case Style:CSBGA; No. of Pins:225Pins; No. of Speed Grades:-2; Total RAM Bits:576Kbit; No. of I/O's:16
Fpga, Spartan-6, 160 I/O, Cspbga-225; Fpga Type:-; No. Of Logic Cells:14579Logic Cells; Ic Case/Package:Csbga; No. Of Pins:225Pins; Speed Grade:2; No.of User I/Os:160I/O S; Process Technology:45Nm (Cmos); Ic Mounting:Surface Mount Rohs Compliant: Yes |Amd Xilinx XC6SLX16-2CSG225C

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6SLX16-2CSG225C.