Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC5VSX95T-1FFG1136C

FPGA Virtex®-5 SXT Family 94208 Cells 65nm (CMOS) Technology 1V 1136-Pin FCBGA
$ 5,573.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC5VSX95T-1FFG1136C.

LKR

Datasheet15 pages27 years ago

Augswan

Farnell

iiiC

Inventory History

3 month trend:
-50.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2006-05-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

IC FPGA 640 I/O 1136FCBGA / FPGA Virtex®-5 FXT Family 65nm Technology 1V 1136-Pin FCBGA
FPGA Virtex-5 FXT Family 65nm (CMOS) Technology 1V 1136-Pin FC-BGA
FPGA Virtex-5 FXT Family 65nm (CMOS) Technology 1V 1136-Pin FC-BGA

Descriptions

Descriptions of AMD XC5VSX95T-1FFG1136C provided by its distributors.

FPGA Virtex®-5 SXT Family 94208 Cells 65nm (CMOS) Technology 1V 1136-Pin FCBGA
Field Programmable Gate Array, 7360 CLBs, 94208-Cell, CMOS, PBGA1136
FCBGA-1136 Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA, VIRTEX-5, 95K CELLS, 1136FBGA
Programmable Logic Device (CPLD/FPGA)
FPGA, VIRTEX-5, 95K CELLS, 1136FBGA; No. of Macrocells:95000; Operating Temperature Range:0°C to +85°C; No. of Pins:1136; SVHC:No SVHC (18-Jun-2010); Package / Case:FBGA; Logic IC Base Number:5VSX95; Logic IC Function:FPGA; Supply Voltage Max:3.45V; Supply Voltage Min:0.95V; Termination Type:SMD; Frequency:400MHz; I/O Output Drive:3.3V, 2.5V, 1.8V, 1.5V, 1.2V; No. of Flip-flops:58880; No. of I/O Lines:640; Programmable Logic Type:FPGA

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC5VSX95T-1-FFG1136C
  • XC5VSX95T1FFG1136C