AMD XC5VSX50T-1FFG665C

FPGA Virtex-5 SXT Family 52224 Cells 65nm (CMOS) Technology 1V 665-Pin FCBGA
$ 1,790.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC5VSX50T-1FFG665C.

LKR

Datasheet15 pages27 years ago

_legacy Avnet

Augswan

iiiC

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2006-05-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

FPGA Virtex-5 LXT Family 46080 Cells 65nm (CMOS) Technology 1V 665-Pin FCBGA
FPGA Virtex-5 LXT Family 46080 Cells 65nm (CMOS) Technology 1V 665-Pin FCBGA
FPGA Virtex-5 LXT Family 46080 Cells 65nm (CMOS) Technology 1V 665-Pin FCBGA

Descriptions

Descriptions of AMD XC5VSX50T-1FFG665C provided by its distributors.

FPGA Virtex-5 SXT Family 52224 Cells 65nm (CMOS) Technology 1V 665-Pin FCBGA
FPGA, VIRTEX-5, 50K ELE, 665FBGA - More Details
Field Programmable Gate Array, 4080 CLBs, 52224-Cell, CMOS, PBGA665
FPGA 4080 CLBS 1098 MHz PBGA665
IC FPGA VIRTEX-5 50K 665-FCBGA
Programmable Logic Device (CPLD/FPGA)
IC FLASH 128MBIT SPI/QUAD 8WSON
FPGA, VIRTEX-5, 50K ELE, 665FBGA; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Base Number:5VSX50; No of I/O Lines:360; Frequency:550MHz; I/O Interface Standard:LVTTL, LVCMOS, PCI, HSTL, SSTL; Voltage, Supply Min:1.2V; Voltage, Supply Max:3.3V; Case Style:FBGA; Operating Temperature Range:0°C to +85°C; Base Number:5; No. of Flip-flops:32640; No. of Pins:665; Termination Type:SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC5VSX50T1FFG665C