AMD XC4VLX40-10FFG668C

FPGA Virtex-4 LX Family 41472 Cells 90nm (CMOS) Technology 1.2V 668-Pin FCBGA
$ 859.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC4VLX40-10FFG668C.

IHS

Datasheet9 pages27 years ago

element14 APAC

Augswan

LCSC

iiiC

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-09-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Virtex-4 SX Family 34560 Cells 90nm (CMOS) Technology 1.2V 668-Pin FCBGA
FPGA Virtex-5 LX Family 46080 Cells 65nm (CMOS) Technology 1V 676-Pin FCBGA
FPGA Virtex-5 LXT Family 46080 Cells 65nm (CMOS) Technology 1V 665-Pin FCBGA

Descriptions

Descriptions of AMD XC4VLX40-10FFG668C provided by its distributors.

FPGA Virtex-4 LX Family 41472 Cells 90nm (CMOS) Technology 1.2V 668-Pin FCBGA
Field Programmable Gate Array, 4608 CLBs, 1028MHz, 41472-Cell, CMOS, PBGA668
IC FPGA 448 I/O 668FCBGA "Virtex®-4 LX Field Programmable Gate Array (FPGA) IC 448 1769472 41472 668-BBGA, FCBGA"
FPGA 4608 CLBS 1028 MHz PBGA668
FPGA, VIRTEX-4, 40K CELLS, 668FCBGA
IC FPGA VIRTEX-4 40K 668-FCBGA
IC FLASH 2GBIT PARALLEL 63VFBGA
FPGA, VIRTEX-4, 40K CELLS, 668FCBGA; No. of Macrocells:41472; Operating Temperature Range:0°C to +85°C; No. of Pins:668; SVHC:No SVHC (18-Jun-2010); Package / Case:FBGA; Logic IC Base Number:4VLX40; Logic IC Function:FPGA; Supply Voltage Max:1.26V; Supply Voltage Min:1.14V; Termination Type:SMD; Frequency:400MHz; I/O Output Drive:3.3V, 2.5V, 1.8V, 1.5V; No. of I/O Lines:448; Programmable Logic Type:FPGA

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC4VLX4010FFG668C