AMD XC3SD1800A-4CSG484C

FPGA Spartan-3A DSP Family 1.8M Gates 37440 Cells 667MHz 90nm Technology 1.2V 484-Pin LCSBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3SD1800A-4CSG484C.

IHS

Datasheet101 pages16 years ago

HQonline

Augswan

LKR

Factory Futures

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-03-30
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

Lattice SemiconductorLFE3-35EA-7LFN484C
FPGA 420 MHz PBGA484
FPGA Spartan-6 LXT Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin CSBGA
FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin CSBGA
FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin CSBGA
Lattice SemiconductorLFE2M35E-5FN484I
FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLFXP2-40E-7F484C
FPGA LatticeXP2 Family 40000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray

Descriptions

Descriptions of AMD XC3SD1800A-4CSG484C provided by its distributors.

FPGA Spartan-3A DSP Family 1.8M Gates 37440 Cells 667MHz 90nm Technology 1.2V 484-Pin LCSBGA
XILINX XC3SD1800A-4CSG484C FPGA, SPARTAN-3A DSP, 37K CELLS, 484BGA
PLD Logic; Programmable Logic Type:FPGA; Logic Type:FPGA; Logic Family:CMOS; Logic Base Number:3SD1800; No. of I/O Pins:309; Frequency Max:667MHz; I/O Output Drive:24 mA; Supply Voltage Min:1.14V; Supply Voltage Max:1.26V ;RoHS Compliant: Yes
FPGA,SPARTAN-3A DSP,37K CELLS,484BGA; Programmable Logic Type:FPGA; Logic IC Function:DSP FPGA; Logic IC Family:CMOS; Logic IC Base Number:3SD1800; No of I/O Lines:309; No. of Macrocells:37440; Frequency:667MHz; I/O Interface Standard:LVCMOS, LVTTL, HSTL, SSTL, True LVDS, RSDS, mini-L; Voltage, Supply Min:1.14V; Voltage, Supply Max:1.26V; Case Style:BGA; Operating Temperature Range:0°C to +85°C; Base Number:3; No. of Pins:484; Temp, Op. Max:85°C; Temp, Op. Min:0°C; Termination Type:SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3SD1800A4CSG484C