AMD XC3S400A-4FT256I

FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S400A-4FT256I.

IHS

Datasheet132 pages7 years ago

SHENGYU ELECTRONICS

_legacy Avnet

CAD Models

Download AMD XC3S400A-4FT256I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.005
Stock
223,283
250,238
Authorized Distributors
0
1
Case/Package
-
BGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
896
896
Number of Logic Elements/Cells
8064
8064
Number of I/Os
195
195
Number of Gates
400000
400000
RAM Size
45 kB
45 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-03-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

FPGA Spartan-3AN 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 256-Pin FCBGA
FPGA Spartan-3AN 400K Gates 8064 Cells 770MHz 90nm Technology 1.2V 256-Pin FCBGA
FPGA Spartan®-3AN Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA
Lattice SemiconductorLFXP6C-5FN256C
FPGA LatticeXP Family 6000 Cells 400MHz 130nm Technology 1.8V/2.5V/3.3V 256-Pin FBGA Tray
Lattice SemiconductorLFEC6E-3F256C
FPGA LatticeEC Family 6100 Cells 340MHz 130nm Technology 1.2V 256-Pin FBGA
Lattice SemiconductorLFEC6E-5F256C
FPGA LatticeEC Family 6100 Cells 420MHz 130nm Technology 1.2V 256-Pin FBGA

Descriptions

Descriptions of AMD XC3S400A-4FT256I provided by its distributors.

FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA
Field Programmable Gate Array, 896 CLBs, 400000 Gates, 770MHz, 8064-Cell, CMOS, PBGA320
IC FPGA 195 I/O 256FTBGA Spartan®-3A Field Programmable Gate Array (FPGA) IC 195 368640 8064 256-LBGA

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S400A-4FT256I.
  • XC3S400A4FT256I