AMD XC3S1000-4FG456I

FPGA Spartan-3 Family 1M Gates 17280 Cells 630MHz 90nm Technology 1.2V 456-Pin F-BGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S1000-4FG456I.

IHS

Datasheet272 pages13 years ago

Augswan

_legacy Avnet

iiiC

CAD Models

Download AMD XC3S1000-4FG456I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 209.94
Stock
187,921
172,382
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
456
-
Number of Logic Blocks (LABs)
1920
1920
Number of Logic Elements/Cells
17280
17280
Number of I/Os
333
-
Number of Gates
1e+06
1e+06
RAM Size
54 kB
54 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

FPGA Spartan-3 Family 1M Gates 17280 Cells 90nm Technology 1.2V 456-Pin F-BGA
FPGA Spartan-3 Family 1M Gates 17280 Cells 90nm Technology 1.2V 456-Pin F-BGA
Lattice SemiconductorLFEC15E-3F484C
FPGA LatticeEC Family 15400 Cells 340MHz 130nm Technology 1.2V 484-Pin FBGA
FPGA Spartan-3AN Family 700K Gates 13248 Cells 667MHz 90nm Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLFXP15C-3FN388C
FPGA LatticeXP Family 15000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 388-Pin FBGA Tray
Lattice SemiconductorLFXP15C-5FN388C
FPGA LatticeXP Family 15000 Cells 400MHz 130nm Technology 1.8V/2.5V/3.3V 388-Pin FBGA Tray

Descriptions

Descriptions of AMD XC3S1000-4FG456I provided by its distributors.

FPGA Spartan-3 Family 1M Gates 17280 Cells 630MHz 90nm Technology 1.2V 456-Pin F-BGA
Field Programmable Gate Array, 1920 CLBs, 1000000 Gates, 630MHz, 17280-Cell, CMOS, PBGA456
IC FPGA 333 I/O 456FBGA Spartan®-3 Field Programmable Gate Array (FPGA) IC 333 442368 17280 456-BBGA
FPGA 1920 CLBS 1000000 GATES 630 MHz PBGA456
Field Programmable Gate Array, 192 CLBs, 50000 Gates, PBGA900
BGA-456 Programmable Logic Device (CPLDs/FPGAs) ROHS
1000000 System Gate 1.2 Volt Fpga
Programmable Logic Device (CPLD/FPGA)

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S1000-4FG456I.
  • XC3S10004FG456I