AMD XC2C512-7FTG256C

YES 256-LBGA 2001 XC2C512 complex programmable logic device 179MHz 1.55mm 7.1ns 1.7V~1.9V
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC2C512-7FTG256C.

IHS

Datasheet24 pages24 years ago

iiiC

Factory Futures

DigiKey

CAD Models

Download AMD XC2C512-7FTG256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2002-05-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

YES 256-LBGA 1996 CoolRunner XPLA3 complex programmable logic device 135MHz 1.55mm 7ns 3V~3.6V
Rochester ElectronicsEPM7512BFC256-7N
CPLD MAX® 7000B Family 10K Gates 512 Macro Cells 119MHz 2.5V 256-Pin FBGA Tray
Intel / AlteraEPM7512BBC256-7
CPLD MAX® 7000BFamily 10KGates 512Macro Cells 119MHz 2.5V 256-Pin BGA Tray
Lattice SemiconductorLC4512V-75FT256C
CPLD ispMACH® 4000V Family 512 Macro Cells 168MHz 3.3V 256-Pin FTBGA Tray
Lattice SemiconductorLC4512C-75FT256I
CPLD ispMACH® 4000C Family 512 Macro Cells 168MHz 1.8V 256-Pin FTBGA Tray
Lattice SemiconductorLC4512B-75FT256C
CPLD ispMACH® 4000B Family 512 Macro Cells 168MHz 2.5V 256-Pin FTBGA Tray

Descriptions

Descriptions of AMD XC2C512-7FTG256C provided by its distributors.

YES 256-LBGA 2001 XC2C512 complex programmable logic device 179MHz 1.55mm 7.1ns 1.7V~1.9V
CPLD CoolRunner -II Family 12K Gates 512 Macro Cells 179MHz 0.18um (CMOS) Technology 1.8V 256-Pin FTBGA
Flash PLD, 7.5ns, 512-Cell, PLA-Type, CMOS, PBGA256
Programmable Logic Device (CPLD/FPGA)
No.of User I/Os:212I/O s; IC Case / Package:FTBGA; Frequency:179MHz; Logic Case Style:FTBGA; No. of I/O s:212I/O s RoHS Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2C512-7FTG256C.